Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent




LKG1E123MESAAK | |
|---|---|
DigiKey Part Number | LKG1E123MESAAK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1E123MESAAK |
Description | CAP ALUM 12000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 12000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1E123MESAAK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.75 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1E123MELA | Nichicon | 0 | 493-7143-ND | 1,76372 € | Upgrade |
| LGY1E123MELA40 | Nichicon | 204 | 493-8613-ND | 4,19000 € | Upgrade |
| 35USG12000MEFCSN25X40 | Rubycon | 200 | 1189-3910-ND | 6,90000 € | Upgrade |
| 380LX123M035J042 | Cornell Dubilier Knowles | 0 | 380LX123M035J042-ND | 2,19101 € | Upgrade |
| 381LQ123M035J042 | Cornell Dubilier Knowles | 0 | 381LQ123M035J042-ND | 2,15885 € | Upgrade |





