Parametric Equivalent

381LQ123M035J042 | |
|---|---|
DigiKey Part Number | 381LQ123M035J042-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ123M035J042 |
Description | CAP ALUM 12000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 41mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.03 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 41mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX123M035J042 | Cornell Dubilier Knowles | 0 | 381LX123M035J042-ND | 2,53286 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,15885 € | 6.476,55 € |
| Unit Price without VAT: | 2,15885 € |
|---|---|
| Unit Price with VAT: | 2,56903 € |


