Similar
Upgrade
Similar




LKG1C822MESBCK | |
|---|---|
DigiKey Part Number | LKG1C822MESBCK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1C822MESBCK |
Description | CAP ALUM 8200UF 20% 16V SNAP TH |
Customer Reference | |
Detailed Description | 8200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1C822MESBCK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.35 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS1J822MELB | Nichicon | 109 | 493-7295-ND | 6,03000 € | Similar |
| 381LX822M050K452 | Cornell Dubilier Knowles | 740 | 338-2573-ND | 8,01000 € | Upgrade |
| B41231A8828M000 | TDK | 1.741 | B41231A8828M000-ND | 6,77000 € | Similar |




