LKG1C682MESACK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: 4,94000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 154
Unit Price: 14,29000 €
Datasheet

Upgrade


TDK
In Stock: 460
Unit Price: 4,46000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 198
Unit Price: 7,66000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,04463 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,04463 €
Datasheet

Similar


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 3,39632 €
Datasheet

Similar


TDK
In Stock: 603
Unit Price: 5,89000 €
Datasheet
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LKG1C682MESACK

DigiKey Part Number
LKG1C682MESACK-ND
Manufacturer
Manufacturer Product Number
LKG1C682MESACK
Description
CAP ALUM 6800UF 20% 16V SNAP TH
Customer Reference
Detailed Description
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LKG1C682MESACK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.2 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes