Upgrade
Upgrade
Upgrade
Upgrade




LKG1C472MESCCK | |
|---|---|
DigiKey Part Number | LKG1C472MESCCK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1C472MESCCK |
Description | CAP ALUM 4700UF 20% 16V SNAP TH |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1C472MESCCK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.6 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX472M050A012 | Cornell Dubilier Knowles | 0 | 338-2314-ND | 0,00000 € | Upgrade |
| 50MXG4700MEFCSN35X25 | Rubycon | 493 | 1189-2817-ND | 4,61000 € | Upgrade |
| B41231D6478M000 | TDK | 233 | B41231D6478M000-ND | 4,01000 € | Upgrade |
| EKMH500VSN472MA25S | Chemi-Con | 34 | 565-EKMH500VSN472MA25S-ND | 6,59000 € | Upgrade |





