
EKMH500VSN472MA25S | |
|---|---|
DigiKey Part Number | 565-EKMH500VSN472MA25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMH500VSN472MA25S |
Description | CAP ALUM 4700UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 71mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMH500VSN472MA25S Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.48 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.6784 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 71mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50MXG4700MEFCSN35X25 | Rubycon | 493 | 1189-2817-ND | 4,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,59000 € | 6,59 € |
| 10 | 4,63400 € | 46,34 € |
| 50 | 3,82780 € | 191,39 € |
| 200 | 3,36310 € | 672,62 € |
| 600 | 3,09965 € | 1.859,79 € |
| 1.000 | 3,00123 € | 3.001,23 € |
| 2.600 | 2,84981 € | 7.409,51 € |
| Unit Price without VAT: | 6,59000 € |
|---|---|
| Unit Price with VAT: | 7,84210 € |

