Similar
Upgrade
Similar
Similar




LKG1C472MESACK | |
|---|---|
DigiKey Part Number | LKG1C472MESACK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1C472MESACK |
Description | CAP ALUM 4700UF 20% 16V SNAP TH |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1C472MESACK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.7 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS1J472MELA | Nichicon | 0 | 493-7289-ND | 4,16000 € | Similar |
| B41252B6478M | TDK | 457 | B41252B6478M-ND | 3,99000 € | Upgrade |
| 63USC4700MEFCSN25X40 | Rubycon | 0 | 63USC4700MEFCSN25X40-ND | 2,39090 € | Similar |
| B41231B8478M000 | TDK | 496 | B41231B8478M000-ND | 4,95000 € | Similar |




