Upgrade
Upgrade
Similar
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar




LKG1C332MESACK | |
|---|---|
DigiKey Part Number | LKG1C332MESACK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1C332MESACK |
Description | CAP ALUM 3300UF 20% 16V SNAP TH |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1C332MESACK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1H332MELA | Nichicon | 312 | 493-6135-ND | 3,41000 € | Upgrade |
| LGY1H332MELA30 | Nichicon | 209 | 493-8652-ND | 3,51000 € | Upgrade |
| LLS1J332MELA | Nichicon | 500 | 493-7285-ND | 3,41000 € | Similar |
| 381LX332M050J022 | Cornell Dubilier Knowles | 14.924 | 338-2545-ND | 4,24000 € | Upgrade |
| 50MXC3300MEFCSN25X30 | Rubycon | 197 | 1189-50MXC3300MEFCSN25X30-ND | 4,50000 € | Upgrade |










