Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LGX2W331MELC35 | |
|---|---|
DigiKey Part Number | 493-7833-ND |
Manufacturer | |
Manufacturer Product Number | LGX2W331MELC35 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGX2W331MELC35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.39 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9877 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXH330MEFC35X30 | Rubycon | 0 | 450VXH330MEFC35X30-ND | 4,85130 € | Direct |
| 450VXH330MEFCSN35X30 | Rubycon | 0 | 450VXH330MEFCSN35X30-ND | 4,96350 € | Direct |
| 450VXK330MEFCSN35X30 | Rubycon | 64 | 1189-4317-ND | 10,30000 € | Direct |
| ELHS4H1VSN331MA35S | Chemi-Con | 0 | ELHS4H1VSN331MA35S-ND | 9,18950 € | Upgrade |
| 450VXG330MEFC35X35 | Rubycon | 0 | 450VXG330MEFC35X35-ND | 4,98060 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,14000 € | 9,14 € |
| 10 | 6,56000 € | 65,60 € |
| 50 | 5,49300 € | 274,65 € |
| 200 | 4,87860 € | 975,72 € |
| 600 | 4,53043 € | 2.718,26 € |
| 1.000 | 4,40041 € | 4.400,41 € |
| Unit Price without VAT: | 9,14000 € |
|---|---|
| Unit Price with VAT: | 10,87660 € |









