



LGU2C122MELC | |
|---|---|
DigiKey Part Number | 493-2646-ND |
Manufacturer | |
Manufacturer Product Number | LGU2C122MELC |
Description | CAP ALUM 1200UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2C122MELC Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.49 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.735 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2C122MELC25 | Nichicon | 199 | 493-8088-ND | 5,72000 € | Direct |
| LGN2C122MELC25 | Nichicon | 3.075 | 493-8253-ND | 5,65000 € | Direct |
| LGW2D122MELC30 | Nichicon | 58 | 493-8524-ND | 7,38000 € | Upgrade |
| LGG2C122MELA40 | Nichicon | 492 | 493-8086-ND | 5,23000 € | Similar |
| LGN2C122MELB30 | Nichicon | 54 | 493-8252-ND | 5,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,45000 € | 5,45 € |
| 10 | 3,78800 € | 37,88 € |
| 50 | 3,10340 € | 155,17 € |
| 200 | 2,70810 € | 541,62 € |
| 600 | 2,48403 € | 1.490,42 € |
| 1.000 | 2,40032 € | 2.400,32 € |
| 2.600 | 2,27148 € | 5.905,85 € |
| Unit Price without VAT: | 5,45000 € |
|---|---|
| Unit Price with VAT: | 6,48550 € |

