Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LGU1K392MELC | |
|---|---|
DigiKey Part Number | 493-8466-ND |
Manufacturer | |
Manufacturer Product Number | LGU1K392MELC |
Description | CAP ALUM 3900UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1K392MELC Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.07 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.5305 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1K392MELA | Nichicon | 248 | 493-8464-ND | 5,78000 € | Similar |
| LGU1K392MELB | Nichicon | 256 | 493-8465-ND | 5,81000 € | Similar |
| LGY1K392MELB40 | Nichicon | 156 | 493-8711-ND | 5,96000 € | Similar |
| LGY1K392MELC30 | Nichicon | 398 | 493-8712-ND | 5,95000 € | Parametric Equivalent |
| SLP392M080C9P3 | Cornell Dubilier Knowles | 0 | SLP392M080C9P3-ND | 2,63376 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 10 | 4,05900 € | 40,59 € |
| 50 | 3,33560 € | 166,78 € |
| 200 | 2,91810 € | 583,62 € |
| 600 | 2,68140 € | 1.608,84 € |
| 1.000 | 2,59300 € | 2.593,00 € |
| 2.600 | 2,45692 € | 6.387,99 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,91390 € |











