Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent




LGU1J272MELB | |
|---|---|
DigiKey Part Number | 493-8444-ND |
Manufacturer | |
Manufacturer Product Number | LGU1J272MELB |
Description | CAP ALUM 2700UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1J272MELB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.93 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.2195 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 2,65700 € | 26,57 € |
| 50 | 2,14620 € | 107,31 € |
| 200 | 1,85120 € | 370,24 € |
| 600 | 1,68388 € | 1.010,33 € |
| 1.000 | 1,62135 € | 1.621,35 € |
| 2.600 | 1,52510 € | 3.965,26 € |
| 5.000 | 1,47212 € | 7.360,60 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |











