LGU1C123MELB is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 184
Unit Price: 3,34000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 1,34548 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 1,27060 €
Datasheet

Similar


Nichicon
In Stock: 129
Unit Price: 3,16000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 1,30552 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 1,74820 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,52420 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 852
Unit Price: 5,65000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,88497 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,91385 €
Datasheet
GU Series 27x30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GU Series 27x30mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU1C123MELB

DigiKey Part Number
493-8409-ND
Manufacturer
Manufacturer Product Number
LGU1C123MELB
Description
CAP ALUM 12000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
12000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU1C123MELB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.38 A @ 120 Hz
Ripple Current @ High Frequency
2.737 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,45000 €3,45 €
102,34100 €23,41 €
501,88220 €94,11 €
2001,61760 €323,52 €
6001,46752 €880,51 €
1.0001,41141 €1.411,41 €
2.6001,32505 €3.445,13 €
5.0001,30587 €6.529,35 €
Manufacturers Standard Package
Unit Price without VAT:3,45000 €
Unit Price with VAT:4,10550 €