Parametric Equivalent
Parametric Equivalent

16VXG12000MEFCSN30X25 | |
|---|---|
DigiKey Part Number | 16VXG12000MEFCSN30X25-ND |
Manufacturer | |
Manufacturer Product Number | 16VXG12000MEFCSN30X25 |
Description | CAP ALUM 12000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16VXG12000MEFCSN30X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.13 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.4495 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16VXG12000MEFC30X25 | Rubycon | 0 | 16VXG12000MEFC30X25-ND | 1,85730 € | Parametric Equivalent |
| LGY1C123MELB25 | Nichicon | 93 | 493-8584-ND | 3,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,69640 € | 169,64 € |
| Unit Price without VAT: | 1,69640 € |
|---|---|
| Unit Price with VAT: | 2,01872 € |



