Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LGQ1J332MESA | |
|---|---|
DigiKey Part Number | LGQ1J332MESA-ND |
Manufacturer | |
Manufacturer Product Number | LGQ1J332MESA |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.27 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.6105 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41252B8338M060 | TDK | 0 | 495-B41252B8338M060-ND | 1,76863 € | Parametric Equivalent |
| ELD338M063AR4AA | KEMET | 0 | 399-ELD338M063AR4AA-ND | 1,48491 € | Parametric Equivalent |
| ELG338M063AR4AA | KEMET | 765 | 399-ELG338M063AR4AA-ND | 3,74000 € | Parametric Equivalent |
| PEH532MBE4330M2 | KEMET | 0 | 399-PEH532MBE4330M2-ND | 3,64260 € | Parametric Equivalent |
| PEH534MBE4330M2 | KEMET | 0 | 399-PEH534MBE4330M2-ND | 5,95059 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,13020 € | 532,55 € |
| Unit Price without VAT: | 2,13020 € |
|---|---|
| Unit Price with VAT: | 2,53494 € |





