Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PEH532MBE4330M2 | |
|---|---|
DigiKey Part Number | 399-PEH532MBE4330M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH532MBE4330M2 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 62mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH532MBE4330M2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 2.5 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 7 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 62mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELD338M063AR4AA | KEMET | 0 | 399-ELD338M063AR4AA-ND | 1,48491 € | Parametric Equivalent |
| ELG338M063AR4AA | KEMET | 835 | 399-ELG338M063AR4AA-ND | 3,74000 € | Parametric Equivalent |
| PEH534MBE4330M2 | KEMET | 0 | 399-PEH534MBE4330M2-ND | 5,95059 € | Parametric Equivalent |
| LGQ1J332MESA | Nichicon | 0 | LGQ1J332MESA-ND | 2,13020 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,64260 € | 3.642,60 € |
| Unit Price without VAT: | 3,64260 € |
|---|---|
| Unit Price with VAT: | 4,33469 € |





