



LGG2G561MELB45 | |
|---|---|
DigiKey Part Number | 493-8190-ND |
Manufacturer | |
Manufacturer Product Number | LGG2G561MELB45 |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2G561MELB45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.63 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.3309 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGL2G561MELB40 | Nichicon | 4 | 493-7540-ND | 14,07000 € | Direct |
| LAR2G561MELB50 | Nichicon | 174 | 493-8061-ND | 9,57000 € | Similar |
| LAR2G561MELC40 | Nichicon | 150 | 493-8062-ND | 9,65000 € | Similar |
| LGG2G561MELC35 | Nichicon | 15 | 493-8191-ND | 9,43000 € | Similar |
| LGN2G561MELC40 | Nichicon | 107 | 493-7107-ND | 9,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,17000 € | 11,17 € |
| 10 | 8,10700 € | 81,07 € |
| 50 | 6,84460 € | 342,23 € |
| 200 | 6,11750 € | 1.223,50 € |
| 600 | 5,70550 € | 3.423,30 € |
| 1.000 | 5,55167 € | 5.551,67 € |
| Unit Price without VAT: | 11,17000 € |
|---|---|
| Unit Price with VAT: | 13,29230 € |

