



LGG2C222MELB45 | |
|---|---|
DigiKey Part Number | 493-8093-ND |
Manufacturer | |
Manufacturer Product Number | LGG2C222MELB45 |
Description | CAP ALUM 2200UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2C222MELB45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.35 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2C222MELC35 | Nichicon | 444 | 493-8094-ND | 7,80000 € | Similar |
| LGN2C222MELC35 | Nichicon | 130 | 493-8256-ND | 7,51000 € | Similar |
| LGN2C222MELB45 | Nichicon | 200 | 493-7074-ND | 7,48000 € | Parametric Equivalent |
| 160MXG2200MEFCSN30X45 | Rubycon | 102 | 1189-3808-ND | 9,21000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 € | 7,58 € |
| 10 | 5,38000 € | 53,80 € |
| 50 | 4,47020 € | 223,51 € |
| 200 | 3,94605 € | 789,21 € |
| 600 | 3,64897 € | 2.189,38 € |
| 1.000 | 3,53800 € | 3.538,00 € |
| Unit Price without VAT: | 7,58000 € |
|---|---|
| Unit Price with VAT: | 9,02020 € |

