



LGG2C222MELC35 | |
|---|---|
DigiKey Part Number | 493-8094-ND |
Manufacturer | |
Manufacturer Product Number | LGG2C222MELC35 |
Description | CAP ALUM 2200UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2C222MELC35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.35 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,80000 € | 7,80 € |
| 10 | 5,54200 € | 55,42 € |
| 50 | 4,61100 € | 230,55 € |
| 200 | 4,07415 € | 814,83 € |
| 600 | 3,76990 € | 2.261,94 € |
| 1.000 | 3,65624 € | 3.656,24 € |
| Unit Price without VAT: | 7,80000 € |
|---|---|
| Unit Price with VAT: | 9,28200 € |

