Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct




LASW6331MELC35 | |
|---|---|
DigiKey Part Number | LASW6331MELC35-ND |
Manufacturer | |
Manufacturer Product Number | LASW6331MELC35 |
Description | CAP ALUM 330UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LASW6331MELC35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.38 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGGW6331MELC30 | Nichicon | 0 | 493-8209-ND | 4,02325 € | Direct |
| LGNW6331MELC30 | Nichicon | 207 | 493-8386-ND | 7,56000 € | Direct |
| LQSW6331MELC30 | Nichicon | 138 | 493-7822-ND | 9,76000 € | Direct |
| LGX2W331MELC35 | Nichicon | 0 | 493-7833-ND | 9,22000 € | Upgrade |
| LAR2W331MELC35 | Nichicon | 0 | 493-3267-ND | 4,68425 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,89940 € | 979,88 € |
| Unit Price without VAT: | 4,89940 € |
|---|---|
| Unit Price with VAT: | 5,83029 € |















