Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct




LAK2D331MELZ30 | |
|---|---|
DigiKey Part Number | LAK2D331MELZ30-ND |
Manufacturer | |
Manufacturer Product Number | LAK2D331MELZ30 |
Description | CAP ALUM 330UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAK2D331MELZ30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.26 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGX2D331MELZ25 | Nichicon | 364 | 493-7861-ND | 3,50000 € | Direct |
| LGR2D331MELZ30 | Nichicon | 6 | 493-7973-ND | 3,50000 € | Upgrade |
| LAQ2D331MELZ30 | Nichicon | 233 | 493-7605-ND | 5,38000 € | Parametric Equivalent |
| LAR2E331MELZ30 | Nichicon | 140 | 493-8033-ND | 3,33000 € | Parametric Equivalent |
| LGN2E331MELZ30 | Nichicon | 91 | 493-7092-ND | 3,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,80516 € | 451,29 € |
| Unit Price without VAT: | 1,80516 € |
|---|---|
| Unit Price with VAT: | 2,14814 € |














