Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GYF1V680MCQ1GS | |
|---|---|
DigiKey Part Number | GYF1V680MCQ1GTR-ND - Tape & Reel (TR) 493-GYF1V680MCQ1GSCT-ND - Cut Tape (CT) 493-GYF1V680MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1V680MCQ1GS |
Description | CAP ALUM HYBRID 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61400 € | 6,14 € |
| 50 | 0,46760 € | 23,38 € |
| 100 | 0,42130 € | 42,13 € |
| 500 | 0,34128 € | 170,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31606 € | 316,06 € |
| 2.000 | 0,29511 € | 590,22 € |
| 3.000 | 0,28453 € | 853,59 € |
| 5.000 | 0,27274 € | 1.363,70 € |
| 7.000 | 0,26582 € | 1.860,74 € |
| 10.000 | 0,25912 € | 2.591,20 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |







