
HHXJ350ARA680MF61G | |
|---|---|
DigiKey Part Number | 565-HHXJ350ARA680MF61GTR-ND - Tape & Reel (TR) 565-HHXJ350ARA680MF61GCT-ND - Cut Tape (CT) 565-HHXJ350ARA680MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ350ARA680MF61G |
Description | CAP ALUM HYBRID 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXJ350ARA680MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| 50 | 0,34540 € | 17,27 € |
| 100 | 0,29750 € | 29,75 € |
| 500 | 0,24982 € | 124,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23321 € | 233,21 € |
| 2.000 | 0,21441 € | 428,82 € |
| 3.000 | 0,20828 € | 624,84 € |
| 5.000 | 0,20223 € | 1.011,15 € |
| 7.000 | 0,19533 € | 1.367,31 € |
| 10.000 | 0,18838 € | 1.883,80 € |
| 12.000 | 0,18363 € | 2.203,56 € |
| 24.000 | 0,17958 € | 4.309,92 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


