Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GYE1V181MCW1GS | |
|---|---|
cms-digikey-product-number | GYE1V181MCW1GTR-ND - Tape & Reel (TR) 493-GYE1V181MCW1GSCT-ND - Cut Tape (CT) 493-GYE1V181MCW1GSDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | GYE1V181MCW1GS |
cms-description | CAP ALUMHYB 180UF 20% 35V SMD |
cms-standard-lead-time | 21 Weeks |
cms-customer-reference | |
cms-detailed-description | 180 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,90800 € | 9,08 € |
| 50 | 0,75560 € | 37,78 € |
| 100 | 0,68670 € | 68,67 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 500 | 0,56816 € | 284,08 € |
| 1.000 | 0,53081 € | 530,81 € |
| 1.500 | 0,51198 € | 767,97 € |
| 2.500 | 0,49098 € | 1.227,45 € |
| 3.500 | 0,47864 € | 1.675,24 € |
| 5.000 | 0,46672 € | 2.333,60 € |
| 6.000 | 0,46105 € | 2.766,30 € |
| 12.000 | 0,44188 € | 5.302,56 € |
| 12.500 | 0,44145 € | 5.518,12 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |






