
GYC1V331MCQ1GS | |
|---|---|
DigiKey Part Number | 493-GYC1V331TR-ND - Tape & Reel (TR) 493-GYC1V331CT-ND - Cut Tape (CT) 493-GYC1V331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1V331MCQ1GS |
Description | CAP ALUMHYB 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 525 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,01900 € | 10,19 € |
| 50 | 0,79140 € | 39,57 € |
| 100 | 0,71950 € | 71,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,61005 € | 244,02 € |
| 800 | 0,56874 € | 454,99 € |
| 1.200 | 0,54788 € | 657,46 € |
| 2.000 | 0,52464 € | 1.049,28 € |
| 2.800 | 0,51098 € | 1.430,74 € |
| 4.000 | 0,49778 € | 1.991,12 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |


