
35PHV330M10X12.5 | |
|---|---|
DigiKey Part Number | 1189-35PHV330M10X12.5TR-ND - Tape & Reel (TR) 1189-35PHV330M10X12.5CT-ND - Cut Tape (CT) 1189-35PHV330M10X12.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35PHV330M10X12.5 |
Description | CAP ALUMHYB 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 205 mA @ 100 Hz | |
Ripple Current @ High Frequency | 4.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,48000 € | 14,80 € |
| 50 | 1,16480 € | 58,24 € |
| 100 | 1,06520 € | 106,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,91333 € | 365,33 € |
| 800 | 0,85609 € | 684,87 € |
| 1.200 | 0,82721 € | 992,65 € |
| 2.000 | 0,79502 € | 1.590,04 € |
| 2.800 | 0,77610 € | 2.173,08 € |
| 4.000 | 0,75783 € | 3.031,32 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |



