GXC1H121MCQ1GS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GXC1J101MCW1GS

DigiKey Part Number
GXC1J101MCW1GTR-ND - Tape & Reel (TR)
493-GXC1J101MCW1GSCT-ND - Cut Tape (CT)
493-GXC1J101MCW1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GXC1J101MCW1GS
Description
CAP ALUMHYB 100UF 20% 63V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
17mOhm
Lifetime @ Temp.
4000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
690 mA @ 120 Hz
Ripple Current @ High Frequency
4.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,02000 €2,02 €
101,33200 €13,32 €
501,04700 €52,35 €
1000,95690 €95,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,73435 €293,74 €
8000,68683 €549,46 €
1.2000,66285 €795,42 €
2.0000,63614 €1.272,28 €
2.8000,62044 €1.737,23 €
4.0000,60527 €2.421,08 €
4.8000,59806 €2.870,69 €
9.6000,57620 €5.531,52 €
Manufacturers Standard Package
Unit Price without VAT:2,02000 €
Unit Price with VAT:2,40380 €