
A786MS107M1JLAS015 | |
|---|---|
DigiKey Part Number | 399-A786MS107M1JLAS015TR-ND - Tape & Reel (TR) 399-A786MS107M1JLAS015CT-ND - Cut Tape (CT) 399-A786MS107M1JLAS015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A786MS107M1JLAS015 |
Description | CAP ALU POLY HYB 100UF 63V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ High Frequency | 4.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,75000 € | 7,50 € |
| 50 | 0,57600 € | 28,80 € |
| 100 | 0,52120 € | 52,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,43723 € | 174,89 € |
| 800 | 0,40556 € | 324,45 € |
| 1.200 | 0,38958 € | 467,50 € |
| 2.000 | 0,37176 € | 743,52 € |
| 2.800 | 0,36128 € | 1.011,58 € |
| 4.000 | 0,35116 € | 1.404,64 € |
| 4.800 | 0,34635 € | 1.662,48 € |
| 9.600 | 0,33007 € | 3.168,67 € |
| 10.000 | 0,32920 € | 3.292,00 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |





