Direct
Direct
Direct
Upgrade




F320G157MBA | |
|---|---|
DigiKey Part Number | 493-3146-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F320G157MBA |
Description | CAP TANT POLY 150UF 4V 1411 |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F320G157MBA Models |
Category | ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Obsolete | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 150 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B157M004ATE015 | KEMET | 1.701 | 399-5305-1-ND | 1,66000 € | Direct |
| T55B157M004C0070 | Vishay Sprague | 0 | 718-2027-2-ND | 0,26260 € | Direct |
| TCJB157M004R0070 | KYOCERA AVX | 0 | 478-3465-2-ND | 0,30403 € | Direct |
| T520B157M006ATE045 | KEMET | 2.772 | 399-4733-1-ND | 1,23000 € | Upgrade |




