Upgrade
Direct
Similar




TCJB157M004R0070 | |
|---|---|
DigiKey Part Number | 478-3465-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJB157M004R0070 |
Description | CAP TANT POLY 150UF 4V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJB157M004R0070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 150 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJB157M006R0070 | KYOCERA AVX | 3.820 | 478-4921-1-ND | 0,76000 € | Upgrade |
| T520B157M004ATE070 | KEMET | 0 | 399-4015-2-ND | 0,40124 € | Direct |
| T55B157M004C0070 | Vishay Sprague | 0 | 718-2027-2-ND | 0,27048 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30403 € | 608,06 € |
| Unit Price without VAT: | 0,30403 € |
|---|---|
| Unit Price with VAT: | 0,36180 € |




