Direct
Direct
Direct
Direct
Direct
Upgrade




F320G107MBA | |
|---|---|
DigiKey Part Number | 493-3145-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F320G107MBA |
Description | CAP TANT POLY 100UF 4V 1411 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F320G107MBA Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Obsolete | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B107M004ATE025 | KEMET | 1.933 | 399-5146-1-ND | 1,29000 € | Direct |
| T520B107M004ATE070 | KEMET | 123 | 399-4007-1-ND | 1,06000 € | Direct |
| T520T107M004ATE070 | KEMET | 0 | 399-5289-1-ND | 1,36000 € | Direct |
| T55T107M004C0070 | Vishay Sprague | 1.160 | 718-2074-1-ND | 0,93000 € | Direct |
| TCJB107M004R0070 | KYOCERA AVX | 1.500 | 478-3129-1-ND | 0,92000 € | Direct |





