100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 25mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520B107M004ATE025

DigiKey Part Number
399-5146-2-ND - Tape & Reel (TR)
399-5146-1-ND - Cut Tape (CT)
399-5146-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520B107M004ATE025
Description
CAP TANT POLY 100UF 4V 1411
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520B107M004ATE025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.933
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,80800 €8,08 €
500,64260 €32,13 €
1000,59140 €59,14 €
5000,50474 €252,37 €
1.0000,47794 €477,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,45588 €911,76 €
6.0000,42861 €2.571,66 €
10.0000,41852 €4.185,20 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €