



867014-01 | |
|---|---|
DigiKey Part Number | 2770-867014-01-ND |
Manufacturer | |
Manufacturer Product Number | 867014-01 |
Description | PXIE-5172 OSCOPE BUNDLE, 100 MHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 MHz Bench, Digital Oscilloscopes Thunderbolt™ 3 Interface Display 8 Analog Channel 80V Automation, Frequency Domain Analysis, Playback, Record, Save, Trend, Triggering |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench, Digital | |
Bandwidth | 100 MHz | |
Channels | 8 Analog | |
Display Type | - | |
Interface | Thunderbolt™ 3 | |
Memory Size | - | |
Function | Automation, Frequency Domain Analysis, Playback, Record, Save, Trend, Triggering | |
Probe Type | - | |
Sampling Rate (Per Second) | 250M | |
Input Impedance | 50, 1M | |
Rise Time (Typ) | 3.5 ns | |
Voltage - Input (Max) | 80V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Power Cord, Thunderbolt™ 3 Male to Male Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27.309,48000 € | 27.309,48 € |
| Unit Price without VAT: | 27.309,48000 € |
|---|---|
| Unit Price with VAT: | 32.498,28120 € |











