500 MHz Bench, Digital Oscilloscopes Thunderbolt™ 3 Interface Display 2 Analog Channel 40V Automation, Frequency Domain Analysis, Playback, Record, Save, Trend, Triggering
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 MHz Bench, Digital Oscilloscopes Thunderbolt™ 3 Interface Display 2 Analog Channel 40V Automation, Frequency Domain Analysis, Playback, Record, Save, Trend, Triggering
867013-01_img2
867013-01_img3

867013-01

DigiKey Part Number
2770-867013-01-ND
Manufacturer
Manufacturer Product Number
867013-01
Description
PXIE-5113 OSCOPE BUNDLE, 500 MHZ
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
500 MHz Bench, Digital Oscilloscopes Thunderbolt™ 3 Interface Display 2 Analog Channel 40V Automation, Frequency Domain Analysis, Playback, Record, Save, Trend, Triggering
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
Packaging
Bulk
Part Status
Active
Type
Bench, Digital
Bandwidth
500 MHz
Channels
2 Analog
Display Type
-
Interface
Thunderbolt™ 3
Memory Size
-
Function
Automation, Frequency Domain Analysis, Playback, Record, Save, Trend, Triggering
Probe Type
-
Sampling Rate (Per Second)
3G
Input Impedance
50, 1M
Rise Time (Typ)
0.7 ns
Voltage - Input (Max)
40V
Voltage - Supply
100 ~ 240VAC
Includes
Power Cord, Thunderbolt™ 3 Male to Male Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121.667,55000 €21.667,55 €
Manufacturers Standard Package
Unit Price without VAT:21.667,55000 €
Unit Price with VAT:25.784,38450 €