350 MHz Bench, Digital Oscilloscopes Thunderbolt™ 3 Interface Display 2 Analog Channel 40V Automation, Frequency Domain Analysis, Playback, Record, Save, Trend, Triggering
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350 MHz Bench, Digital Oscilloscopes Thunderbolt™ 3 Interface Display 2 Analog Channel 40V Automation, Frequency Domain Analysis, Playback, Record, Save, Trend, Triggering
867012-01_img2
PXI Oscilloscope Bundles- Instrumentation made easy

867012-01

DigiKey Part Number
2770-867012-01-ND
Manufacturer
Manufacturer Product Number
867012-01
Description
PXIE-5111 OSCOPE BUNDLE, 350 MHZ
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
350 MHz Bench, Digital Oscilloscopes Thunderbolt™ 3 Interface Display 2 Analog Channel 40V Automation, Frequency Domain Analysis, Playback, Record, Save, Trend, Triggering
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Thunderbolt™ 3
Manufacturer
NI
Function
Automation, Frequency Domain Analysis, Playback, Record, Save, Trend, Triggering
Series
Sampling Rate (Per Second)
3G
Packaging
Bulk
Input Impedance
50, 1M
Part Status
Active
Rise Time (Typ)
1 ns
Type
Bench, Digital
Voltage - Input (Max)
40V
Bandwidth
350 MHz
Voltage - Supply
100 ~ 240VAC
Channels
2 Analog
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115.487,39000 €15.487,39 €
Manufacturers Standard Package
Unit Price without VAT:15.487,39000 €
Unit Price with VAT:18.429,99410 €