New Product
789127-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
789127-01
789127-01
789127-01

789127-01

DigiKey Part Number
2770-789127-01-ND
Manufacturer
Manufacturer Product Number
789127-01
Description
NI 9227 SNAP-IN C SERIES MODULE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Analog Input DAQ Device
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
Packaging
Box
Part Status
Active
Function
Analog Input
Type
DAQ Device
Bus Connection
-
Front Connection
-
Number of Inputs and Type
4 - Analog
Input Range
-
Input Resolution
24 Bits
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
50k
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.307,86000 €1.307,86 €
Manufacturers Standard Package
Unit Price without VAT:1.307,86000 €
Unit Price with VAT:1.556,35340 €