New Product
789114-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
789114-01
789114-01
789114-01

789114-01

DigiKey Part Number
2770-789114-01-ND
Manufacturer
Manufacturer Product Number
789114-01
Description
NI 9204 MODULE WITH DSUB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device D-Sub
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
Packaging
Box
Part Status
Active
Function
Multifunction I/O
Type
DAQ Device
Front Connection
D-Sub
Number of Inputs and Type
16 - Digital
Input Range
-0.2 ~ 10V
Input Resolution
16 Bits
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
250k
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1776,36000 €776,36 €
Manufacturers Standard Package
Unit Price without VAT:776,36000 €
Unit Price with VAT:923,86840 €