783814-01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NI
In Stock: 0
Unit Price: 2.273,05000 €
Datasheet
783814-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

783814-01

DigiKey Part Number
2770-783814-01-ND
Manufacturer
Manufacturer Product Number
783814-01
Description
DAQ DEVICE ANALOG INPUT
Customer Reference
Detailed Description
Voltage Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
Packaging
Box
Part Status
Obsolete
Function
Voltage
Type
Module
Bus Connection
-
Front Connection
-
Number of Inputs and Type
2 - Analog
Input Range
3V
Input Resolution
24 Bits
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
102.4k - Simultaneous
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes