
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Sound, Vibration | |
Type | Module | |
Bus Connection | - | |
Front Connection | - | |
Number of Inputs and Type | 2 - Analog | |
Input Range | ±5V | |
Input Resolution | 24 Bits | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | 102.4k - Simultaneous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.264,89000 € | 2.264,89 € |
| Unit Price without VAT: | 2.264,89000 € |
|---|---|
| Unit Price with VAT: | 2.695,21910 € |



