Multifunction I/O DAQ Device USB 2.0 Generic (OEM)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782260-01

DigiKey Part Number
2770-782260-01-ND
Manufacturer
Manufacturer Product Number
782260-01
Description
DAQ DEVICE MULTIFUNC I/O USB 2.0
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device USB 2.0 Generic (OEM)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
Packaging
Box
Part Status
Active
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
USB 2.0
Front Connection
Generic (OEM)
Number of Inputs and Type
8 - Analog (Differential), 16 - Digital
Input Range
±1V, ±2V, ±5V, ±10V
Input Resolution
16 Bits
Number of Outputs and Type
2 - Analog, 8 - Digital
Output Range
±10V
Output Resolution
16 Bits
Bidirectional Channels
8
Counter/Timers
4
Sampling Rate (Per Second)
1.25M - Simultaneous
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15.953,30000 €5.953,30 €
Manufacturers Standard Package
Unit Price without VAT:5.953,30000 €
Unit Price with VAT:7.084,42700 €