
SMDJ19CL00S001 | |
|---|---|
DigiKey Part Number | 3372-SMDJ19CL00S001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ19CL00S001 |
Description | TVS DIODE BID 19VWM 34V SMC |
Customer Reference | |
Detailed Description | 34V Clamp 88.21A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 34V |
Mfr | Current - Peak Pulse (10/1000µs) 88.21A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications Industrial, Multipurpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 19V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 21.13V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47424 € | 1.422,72 € |
| Unit Price without VAT: | 0,47424 € |
|---|---|
| Unit Price with VAT: | 0,56435 € |

