
SMDJ14CAL0S001 | |
|---|---|
DigiKey Part Number | 3372-SMDJ14CAL0S001TR-ND - Tape & Reel (TR) |
Manufacturer | LGE Diodes |
Manufacturer Product Number | SMDJ14CAL0S001 |
Description | TVS DIODE BID 14VWM 23.2V SMC |
Customer Reference | |
Detailed Description | 23.2V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 23.2V |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Industrial, Multipurpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 14V | Supplier Device Package |
Voltage - Breakdown (Min) 15.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47424 € | 1.422,72 € |
| Unit Price without VAT: | 0,47424 € |
|---|---|
| Unit Price with VAT: | 0,56435 € |

