
SMDJ130CA | |
|---|---|
DigiKey Part Number | 3372-SMDJ130CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ130CA |
Description | TVS DIODE 130VWM 209VC SMC |
Customer Reference | |
Detailed Description | 209V Clamp 14.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 209V |
Mfr | Current - Peak Pulse (10/1000µs) 14.4A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 130V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 144V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56439 € | 1.693,17 € |
| Unit Price without VAT: | 0,56439 € |
|---|---|
| Unit Price with VAT: | 0,67162 € |

