
SMDJ10CL00S001 | |
|---|---|
DigiKey Part Number | 3372-SMDJ10CL00S001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ10CL00S001 |
Description | TVS DIODE BID 10VWM 18.8V SMC |
Customer Reference | |
Detailed Description | 18.8V Clamp 159.57A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 18.8V |
Mfr | Current - Peak Pulse (10/1000µs) 159.57A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications Industrial, Multipurpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47804 € | 1.434,12 € |
| Unit Price without VAT: | 0,47804 € |
|---|---|
| Unit Price with VAT: | 0,56887 € |

