162V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ100A

DigiKey Part Number
3372-SMDJ100ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ100A
Description
TVS DIODE 100VWM 162VC SMC
Customer Reference
Detailed Description
162V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Clamping (Max) @ Ipp
162V
Mfr
Current - Peak Pulse (10/1000µs)
18.5A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
100V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
111V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.283,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,45302 €1.359,06 €
Unit Price without VAT:0,45302 €
Unit Price with VAT:0,53909 €