26V Clamp 57.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ16CA

DigiKey Part Number
3372-SMCJ16CATR-ND - Tape & Reel (TR)
Manufacturer
MDD
Manufacturer Product Number
SMCJ16CA
Description
TVS DIODE 16VWM 26VC DO214AB
Customer Reference
Detailed Description
26V Clamp 57.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
57.7A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-50°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
16V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
17.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
26V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.283,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,51128 €1.533,84 €
Unit Price without VAT:0,51128 €
Unit Price with VAT:0,60842 €