Zener Diode 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5246B

DigiKey Part Number
3372-MMSZ5246BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5246B
Description
DIODE ZENER 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
17 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.000.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.283,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,06751 €810,12 €
Unit Price without VAT:0,06751 €
Unit Price with VAT:0,08034 €