
MMSZ5241B | |
|---|---|
DigiKey Part Number | 3372-MMSZ5241BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5241B |
Description | DIODE ZENER 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,06782 € | 813,84 € |
| Unit Price without VAT: | 0,06782 € |
|---|---|
| Unit Price with VAT: | 0,08071 € |

