
MM1W56 | |
|---|---|
DigiKey Part Number | 3372-MM1W56TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM1W56 |
Description | DIODE ZENER 56V 1W SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1 W ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 110 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 42 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,18001 € | 1.080,06 € |
| Unit Price without VAT: | 0,18001 € |
|---|---|
| Unit Price with VAT: | 0,21421 € |

