
BZT52C43 | |
|---|---|
DigiKey Part Number | 3372-BZT52C43TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C43 |
Description | DIODE ZENER 43V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 130 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 33 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,05723 € | 686,76 € |
| Unit Price without VAT: | 0,05723 € |
|---|---|
| Unit Price with VAT: | 0,06810 € |

